
EXC-24CH900UR | |
|---|---|
DigiKey Part Number | 10-EXC-24CH900URTR-ND - Tape & Reel (TR) 10-EXC-24CH900URCT-ND - Cut Tape (CT) 10-EXC-24CH900URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CH900UR |
Description | CMC 130MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 130mA |
Manufacturer Panasonic Industry | DC Resistance (DCR) (Max) 2.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,21460 € | 21,46 € |
| 250 | 0,19852 € | 49,63 € |
| 500 | 0,18716 € | 93,58 € |
| 1.000 | 0,17647 € | 176,47 € |
| 2.500 | 0,16328 € | 408,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15248 € | 762,40 € |
| 10.000 | 0,14379 € | 1.437,90 € |
| 15.000 | 0,13895 € | 2.084,25 € |
| 25.000 | 0,13309 € | 3.327,25 € |
| 35.000 | 0,12937 € | 4.527,95 € |
| 50.000 | 0,12908 € | 6.454,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |











