2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CH900U

DigiKey Part Number
10-EXC-24CH900UTR-ND - Tape & Reel (TR)
10-EXC-24CH900UCT-ND - Cut Tape (CT)
10-EXC-24CH900UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CH900U
Description
CMC 130MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CH900U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2.5Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
2
Package / Case
0504 (1210 Metric)
Impedance @ Frequency
90 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
130mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXC-24CH900URPanasonic Industry2.78510-EXC-24CH900URCT-ND0,31000 €MFR Recommended
In-Stock: 104.106
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26100 €2,61 €
250,24120 €6,03 €
500,22760 €11,38 €
1000,21460 €21,46 €
2500,19852 €49,63 €
5000,18716 €93,58 €
1.0000,17647 €176,47 €
2.5000,16328 €408,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15248 €762,40 €
10.0000,14379 €1.437,90 €
15.0000,13895 €2.084,25 €
25.0000,13309 €3.327,25 €
35.0000,12937 €4.527,95 €
50.0000,12908 €6.454,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €