ERJ-S14F1500U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10.831
Unit Price: 0,27000 €
Datasheet

Similar


YAGEO
In Stock: 8.781
Unit Price: 0,20000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02809 €
Datasheet

Similar


Vishay Dale
In Stock: 14.455
Unit Price: 0,18000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02630 €
Datasheet

Similar


Vishay Dale
In Stock: 9.850
Unit Price: 0,30000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,05976 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02417 €
Datasheet

Similar


YAGEO
In Stock: 1.141
Unit Price: 0,13000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10.922
Unit Price: 0,13000 €
Datasheet
150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14F1500U

DigiKey Part Number
ERJ-S14F1500U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14F1500U
Description
RES 150 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14F1500U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10930 €546,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10930 €
Unit Price with VAT:0,12788 €