
CRCW1210150RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1210150RFKTATR-ND - Tape & Reel (TR) 541-CRCW1210150RFKTACT-ND - Cut Tape (CT) 541-CRCW1210150RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210150RFKTA |
Description | RES SMD 150 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210150RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,08868 € | 22,17 € |
| 500 | 0,08074 € | 40,37 € |
| 1.000 | 0,07443 € | 74,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06191 € | 309,55 € |
| 10.000 | 0,05907 € | 590,70 € |
| 15.000 | 0,05769 € | 865,35 € |
| 25.000 | 0,05619 € | 1.404,75 € |
| 35.000 | 0,05534 € | 1.936,90 € |
| 50.000 | 0,05452 € | 2.726,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

