ERJ-S08J750V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 47.014
Unit Price: 0,13000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.324
Unit Price: 0,15000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,02713 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.386
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 13.658
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.190
Unit Price: 0,24000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09279 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00720 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01910 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01756 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00372 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.587
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 7.900
Unit Price: 0,26000 €
Datasheet
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08J750V

DigiKey Part Number
ERJ-S08J750V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08J750V
Description
RES 75 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08J750V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ750VPanasonic Industry47.014P75ECT-ND0,13000 €Similar
ERJ-P08J750VPanasonic Industry2.324P75ALCT-ND0,15000 €Similar
ERJ-T08J750VPanasonic Industry0ERJ-T08J750V-ND0,02713 €Similar
RVC1206JT75R0Stackpole Electronics Inc0RVC1206JT75R0-ND0,00000 €Direct
CR1206-JW-750ELFBourns Inc.17.386CR1206-JW-750ELFCT-ND0,09000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06080 €304,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06080 €
Unit Price with VAT:0,07114 €