
ERJ-P08J750V | |
|---|---|
DigiKey Part Number | P75ALTR-ND - Tape & Reel (TR) P75ALCT-ND - Cut Tape (CT) P75ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J750V |
Description | RES SMD 75 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J750V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206JR-0775RL | YAGEO | 23.424 | 311-75ERCT-ND | 0,09000 € | Direct |
| CRCW120675R0JNEAHP | Vishay Dale | 4.190 | 541-CRCW120675R0JNEAHPCT-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03920 € | 3,92 € |
| 250 | 0,03232 € | 8,08 € |
| 500 | 0,02840 € | 14,20 € |
| 1.000 | 0,02532 € | 25,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01962 € | 98,10 € |
| 10.000 | 0,01824 € | 182,40 € |
| 15.000 | 0,01757 € | 263,55 € |
| 25.000 | 0,01684 € | 421,00 € |
| 35.000 | 0,01643 € | 575,05 € |
| 50.000 | 0,01603 € | 801,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

