Similar

ERJ-S020R00X | |
|---|---|
DigiKey Part Number | 10-ERJ-S020R00XTR-ND - Tape & Reel (TR) 10-ERJ-S020R00XCT-ND - Cut Tape (CT) 10-ERJ-S020R00XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S020R00X |
Description | RES 0 OHM JUMPER - 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S020R00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06710 € | 6,71 € |
| 250 | 0,05692 € | 14,23 € |
| 500 | 0,05108 € | 25,54 € |
| 1.000 | 0,04643 € | 46,43 € |
| 5.000 | 0,03900 € | 195,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03545 € | 354,50 € |
| 20.000 | 0,03379 € | 675,80 € |
| 30.000 | 0,03298 € | 989,40 € |
| 50.000 | 0,03211 € | 1.605,50 € |
| 70.000 | 0,03160 € | 2.212,00 € |
| 100.000 | 0,03113 € | 3.113,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


