


ERJ-2GE0R00X | |
|---|---|
DigiKey Part Number | P0.0JTR-ND - Tape & Reel (TR) P0.0JCT-ND - Cut Tape (CT) P0.0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GE0R00X |
Description | RES SMD 0 OHM JUMPER 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GE0R00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,01080 € | 0,27 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00820 € | 0,82 € |
| 250 | 0,00692 € | 1,73 € |
| 500 | 0,00608 € | 3,04 € |
| 1.000 | 0,00538 € | 5,38 € |
| 5.000 | 0,00413 € | 20,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00379 € | 37,90 € |
| 20.000 | 0,00344 € | 68,80 € |
| 30.000 | 0,00326 € | 97,80 € |
| 50.000 | 0,00305 € | 152,50 € |
| 70.000 | 0,00293 € | 205,10 € |
| 100.000 | 0,00281 € | 281,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

