Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 + EDR Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-F9501C1KF

DigiKey Part Number
10-ENW-F9501C1KFTR-ND - Tape & Reel (TR)
10-ENW-F9501C1KFCT-ND - Cut Tape (CT)
10-ENW-F9501C1KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-F9501C1KF
Description
RF TXRX MOD BT 5.4 WIFI SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 + EDR Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
600.5Mbps
Power - Output
18dBm
Sensitivity
-98dBm
Serial Interfaces
GPIO, I2S, PCM, SDIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
IW611
Memory Size
-
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.46V
Current - Receiving
300µA ~ 180mA
Current - Transmitting
330µA ~ 205mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
70-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,54000 €21,54 €
1018,79600 €187,96 €
2517,84360 €446,09 €
10016,53860 €1.653,86 €
25016,19564 €4.048,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,23172 €6.615,86 €
Manufacturers Standard Package
Unit Price without VAT:21,54000 €
Unit Price with VAT:25,20180 €