
ENW-F9511C1KF | |
|---|---|
DigiKey Part Number | 10-ENW-F9511C1KFTR-ND - Tape & Reel (TR) 10-ENW-F9511C1KFCT-ND - Cut Tape (CT) 10-ENW-F9511C1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-F9511C1KF |
Description | RF TXRX MOD BT 5.4 WIFI SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 + EDR, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 600.5Mbps | |
Power - Output | 18dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | GPIO, I2S, PCM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | IW612 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 300µA ~ 180mA | |
Current - Transmitting | 330µA ~ 205mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 70-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 € | 22,49 € |
| 10 | 19,63000 € | 196,30 € |
| 25 | 18,63800 € | 465,95 € |
| 100 | 17,27800 € | 1.727,80 € |
| 250 | 16,98568 € | 4.246,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,20876 € | 8.104,38 € |
| Unit Price without VAT: | 22,49000 € |
|---|---|
| Unit Price with VAT: | 26,31330 € |


