ELJ-FA1R0JF2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 119.763
Unit Price: 0,34000 €
Datasheet

Direct


Bourns Inc.
In Stock: 7.880
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,63392 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,63392 €
Datasheet

Direct


Vishay Dale
In Stock: 1.319
Unit Price: 0,59000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,32543 €
Datasheet

Direct


TDK
In Stock: 15.181
Unit Price: 0,15000 €
Datasheet

Direct


TDK
In Stock: 3.045
Unit Price: 0,18000 €
Datasheet

Direct


TDK
In Stock: 52.303
Unit Price: 0,15000 €
Datasheet

Direct


Bourns Inc.
In Stock: 14.232
Unit Price: 0,24000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,64518 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,68416 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,58880 €
Datasheet
1 µH Unshielded Wirewound Inductor 230 mA 690mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA1R0JF2

DigiKey Part Number
PCD1825TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA1R0JF2
Description
FIXED IND 1UH 230MA 690 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 230 mA 690mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA1R0JF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
690mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes