
B82422A1102J100 | |
|---|---|
DigiKey Part Number | 495-5636-2-ND - Tape & Reel (TR) 495-5636-1-ND - Cut Tape (CT) 495-5636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1102J100 |
Description | FIXED IND 1UH 380MA 340 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 380 mA 340mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1102J100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 320MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24380 € | 12,19 € |
| 100 | 0,22980 € | 22,98 € |
| 250 | 0,21256 € | 53,14 € |
| 500 | 0,20042 € | 100,21 € |
| 1.000 | 0,18897 € | 188,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16927 € | 338,54 € |
| 4.000 | 0,15962 € | 638,48 € |
| 6.000 | 0,15423 € | 925,38 € |
| 10.000 | 0,14771 € | 1.477,10 € |
| 14.000 | 0,14372 € | 2.012,08 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

