EEU-FC2A330L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 18
Unit Price: 0,71000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.024
Unit Price: 0,72000 €
Datasheet

Similar


Panasonic Industry
In Stock: 973
Unit Price: 0,72000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,15061 €
Datasheet

Direct


Nichicon
In Stock: 3.508
Unit Price: 0,34000 €
Datasheet

Upgrade


Nichicon
In Stock: 831
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 1.686
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Nichicon
In Stock: 2.012
Unit Price: 0,57000 €
Datasheet

Similar


Nichicon
In Stock: 2.247
Unit Price: 0,60000 €
Datasheet

Similar


Nichicon
In Stock: 1.044
Unit Price: 0,47000 €
Datasheet

Similar


Nichicon
In Stock: 1.907
Unit Price: 0,52000 €
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
FC8 SERIES

EEU-FC2A330L

DigiKey Part Number
P10772-ND
Manufacturer
Manufacturer Product Number
EEU-FC2A330L
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A330L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
221 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44700 €4,47 €
500,33600 €16,80 €
2000,27180 €54,36 €
6000,23530 €141,18 €
1.0000,22162 €221,62 €
2.6000,20055 €521,43 €
5.0000,18894 €944,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €