
EEU-FC2A330LB | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A330LBCT-ND - Cut Tape (CT) 10-EEU-FC2A330LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A330LB |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A330LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 221 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,30650 € | 30,65 € |
| 500 | 0,24514 € | 122,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22162 € | 221,62 € |
| 2.000 | 0,20582 € | 411,64 € |
| 3.000 | 0,19784 € | 593,52 € |
| 5.000 | 0,18894 € | 944,70 € |
| 7.000 | 0,18371 € | 1.285,97 € |
| 10.000 | 0,17866 € | 1.786,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

