Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1V151BJ | |
|---|---|
DigiKey Part Number | EEU-FC1V151BJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V151BJ |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V151B | Panasonic Industry | 1.522 | P19675CT-ND | 0,52000 € | Similar |
| EEU-FC1V151 | Panasonic Industry | 14.142 | P10295-ND | 0,51000 € | Parametric Equivalent |
| ELXZ350ELL151MH12D | Chemi-Con | 0 | 565-1980-ND | 0,00000 € | Upgrade |
| UPJ1V151MPD | Nichicon | 1.292 | 493-15665-ND | 0,43000 € | Similar |
| UPJ1V151MPD6 | Nichicon | 178 | 493-15666-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10272 € | 205,44 € |
| Unit Price without VAT: | 0,10272 € |
|---|---|
| Unit Price with VAT: | 0,12018 € |










