Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC0J103S | |
|---|---|
DigiKey Part Number | P10216-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J103S |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J103S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.329 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.74 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,35960 € | 67,98 € |
| 100 | 1,24800 € | 124,80 € |
| 500 | 1,05610 € | 528,05 € |
| 1.000 | 0,99573 € | 995,73 € |
| 2.500 | 0,93134 € | 2.328,35 € |
| 5.000 | 0,89214 € | 4.460,70 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |












