EEU-FC0J103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,05610 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,72134 €
Datasheet

Upgrade


Nichicon
In Stock: 133
Unit Price: 2,30000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,76884 €
Datasheet
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J103

DigiKey Part Number
P10215-ND
Manufacturer
Manufacturer Product Number
EEU-FC0J103
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC0J103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.678 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes