3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1H3R3SB

DigiKey Part Number
10-EEU-EB1H3R3SBCT-ND - Cut Tape (CT)
10-EEU-EB1H3R3SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1H3R3SB
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1H3R3SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
29.7 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H3R3SPanasonic Industry3.467P13463-ND0,31000 €Similar
EEU-EB1H3R3SHPanasonic Industry18.528P19611CT-ND0,31000 €Similar
EEU-EB1J3R3SBPanasonic Industry83310-EEU-EB1J3R3SBCT-ND0,31000 €Parametric Equivalent
In-Stock: 1.722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19400 €1,94 €
500,14200 €7,10 €
1000,12540 €12,54 €
5000,09680 €48,40 €
1.0000,08774 €87,74 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07874 €157,48 €
4.0000,07258 €290,32 €
6.0000,06948 €416,88 €
10.0000,06601 €660,10 €
14.0000,06398 €895,72 €
20.0000,06201 €1.240,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €