
EEU-EB1H3R3S | |
|---|---|
DigiKey Part Number | P13463-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H3R3S |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H3R3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 29.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H3R3SB | Panasonic Industry | 1.722 | 10-EEU-EB1H3R3SBCT-ND | 0,31000 € | Similar |
| EEU-EB1H3R3SH | Panasonic Industry | 18.528 | P19611CT-ND | 0,31000 € | Similar |
| EEU-EB1J3R3S | Panasonic Industry | 1.594 | P13471-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13940 € | 6,97 € |
| 200 | 0,10955 € | 21,91 € |
| 600 | 0,09253 € | 55,52 € |
| 1.000 | 0,08614 € | 86,14 € |
| 2.600 | 0,07627 € | 198,30 € |
| 5.000 | 0,07083 € | 354,15 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

