
EEU-EB1H3R3SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB1H3R3SBCT-ND - Cut Tape (CT) 10-EEU-EB1H3R3SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H3R3SB |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H3R3SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 29.7 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09442 € | 47,21 € |
| 1.000 | 0,08559 € | 85,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07977 € | 159,54 € |
| 4.000 | 0,07350 € | 294,00 € |
| 6.000 | 0,07035 € | 422,10 € |
| 10.000 | 0,06684 € | 668,40 € |
| 14.000 | 0,06478 € | 906,92 € |
| 20.000 | 0,06279 € | 1.255,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

