
EEH-AZT1E221B | |
|---|---|
DigiKey Part Number | 10-EEH-AZT1E221BCT-ND - Cut Tape (CT) 10-EEH-AZT1E221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZT1E221B |
Description | CAP ALUM HYBRID 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZT1E221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,84400 € | 42,20 € |
| 100 | 0,76810 € | 76,81 € |
| 500 | 0,63742 € | 318,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58534 € | 585,34 € |
| 2.000 | 0,55180 € | 1.103,60 € |
| 3.000 | 0,53488 € | 1.604,64 € |
| 5.000 | 0,51603 € | 2.580,15 € |
| 7.000 | 0,50495 € | 3.534,65 € |
| 10.000 | 0,49425 € | 4.942,50 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |



