
EEH-AZC1E221B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1E221BCT-ND - Cut Tape (CT) 10-EEH-AZC1E221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1E221B |
Description | CAP ALUM HYBRID 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1E221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,68050 € | 68,05 € |
| 500 | 0,56204 € | 281,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51510 € | 515,10 € |
| 2.000 | 0,48468 € | 969,36 € |
| 3.000 | 0,46934 € | 1.408,02 € |
| 5.000 | 0,45224 € | 2.261,20 € |
| 7.000 | 0,44219 € | 3.095,33 € |
| 10.000 | 0,43248 € | 4.324,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |



