47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZC1K470B

DigiKey Part Number
10-EEH-AZC1K470BCT-ND - Cut Tape (CT)
10-EEH-AZC1K470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZC1K470B
Description
CAP ALUM HYBRID 47UF 20% 80V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZC1K470B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
204 mA @ 100 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,06200 €10,62 €
500,82580 €41,29 €
1000,75130 €75,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,61150 €305,75 €
1.0000,57183 €571,83 €
1.5000,55182 €827,73 €
2.5000,52952 €1.323,80 €
3.5000,51641 €1.807,44 €
5.0000,50374 €2.518,70 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,90710 €