
EEE-HA1J100P | |
|---|---|
DigiKey Part Number | PCE4228TR-ND - Tape & Reel (TR) PCE4228CT-ND - Cut Tape (CT) PCE4228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1J100P |
Description | CAP ALUM 10UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1J100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 42.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K100P | Panasonic Industry | 0 | PCE3826CT-ND | 0,71000 € | Upgrade |
| EEE-HD1J100P | Panasonic Industry | 137 | PCE4981CT-ND | 0,71000 € | Similar |
| EEE-TG1J100P | Panasonic Industry | 1.586 | PCE4084CT-ND | 0,85000 € | Parametric Equivalent |
| AFK106M80E16T-F | Cornell Dubilier Knowles | 900 | 338-AFK106M80E16T-FCT-ND | 1,49000 € | Upgrade |
| EMVE630ARA100MF55G | Chemi-Con | 6.747 | 565-EMVE630ARA100MF55GCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,26920 € | 13,46 € |
| 100 | 0,24030 € | 24,03 € |
| 500 | 0,19034 € | 95,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17137 € | 171,37 € |
| 2.000 | 0,15851 € | 317,02 € |
| 3.000 | 0,15201 € | 456,03 € |
| 5.000 | 0,14477 € | 723,85 € |
| 7.000 | 0,14051 € | 983,57 € |
| 10.000 | 0,13640 € | 1.364,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

