Similar
Direct
Similar
Similar
Similar
Similar

EEE-FK1K100P | |
|---|---|
DigiKey Part Number | PCE3826TR-ND - Tape & Reel (TR) PCE3826CT-ND - Cut Tape (CT) PCE3826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K100P |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K100XP | Panasonic Industry | 6.663 | PCE3827CT-ND | 0,62000 € | Similar |
| AFK106M80E16VT-F | Cornell Dubilier Knowles | 745 | 338-AFK106M80E16VT-FCT-ND | 3,02000 € | Direct |
| AFK106M80E16B-F | Cornell Dubilier Knowles | 0 | AFK106M80E16B-F-ND | 0,00000 € | Similar |
| AFK106M80E16T-F | Cornell Dubilier Knowles | 900 | 338-AFK106M80E16T-FCT-ND | 1,49000 € | Similar |
| AFK106M80X16T-F | Cornell Dubilier Knowles | 0 | AFK106M80X16T-F-ND | 0,43987 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,33540 € | 16,77 € |
| 100 | 0,30040 € | 30,04 € |
| 500 | 0,24018 € | 120,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21711 € | 217,11 € |
| 2.000 | 0,20159 € | 403,18 € |
| 3.000 | 0,19376 € | 581,28 € |
| 5.000 | 0,18503 € | 925,15 € |
| 7.000 | 0,17990 € | 1.259,30 € |
| 10.000 | 0,17495 € | 1.749,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |






