270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J271SP

DigiKey Part Number
P18943TR-ND - Tape & Reel (TR)
P18943CT-ND - Cut Tape (CT)
P18943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J271SP
Description
CAP ALUM 270UF 20% 6.3V SMD
Customer Reference
Detailed Description
270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J271SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK0J271SLPanasonic Industry2.00010-EEE-FK0J271SLCT-ND0,54000 €Parametric Equivalent
EEE-FN0J271ULPanasonic Industry1.76910-EEE-FN0J271ULCT-ND0,52000 €Parametric Equivalent
EEE-FN0J271UPPanasonic Industry8.43910-EEE-FN0J271UPCT-ND0,50000 €Parametric Equivalent
In-Stock: 1.991
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33800 €3,38 €
500,25240 €12,62 €
1000,22500 €22,50 €
5000,17774 €88,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15985 €159,85 €
2.0000,14767 €295,34 €
3.0000,14153 €424,59 €
5.0000,13467 €673,35 €
7.0000,13065 €914,55 €
10.0000,12675 €1.267,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €