
EEE-FK0J271SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J271SLTR-ND - Tape & Reel (TR) 10-EEE-FK0J271SLCT-ND - Cut Tape (CT) 10-EEE-FK0J271SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J271SL |
Description | CAP ALUM 270UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J271SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J271SP | Panasonic Industry | 1.991 | P18943CT-ND | 0,54000 € | Parametric Equivalent |
| EEE-FN0J271UL | Panasonic Industry | 1.769 | 10-EEE-FN0J271ULCT-ND | 0,52000 € | Parametric Equivalent |
| EEE-FN0J271UP | Panasonic Industry | 8.439 | 10-EEE-FN0J271UPCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25320 € | 12,66 € |
| 100 | 0,22570 € | 22,57 € |
| 500 | 0,17864 € | 89,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16377 € | 163,77 € |
| 2.000 | 0,15141 € | 302,82 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

