270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J271SL

DigiKey Part Number
10-EEE-FK0J271SLTR-ND - Tape & Reel (TR)
10-EEE-FK0J271SLCT-ND - Cut Tape (CT)
10-EEE-FK0J271SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J271SL
Description
CAP ALUM 270UF 20% 6.3V SMD
Customer Reference
Detailed Description
270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J271SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK0J271SPPanasonic Industry1.991P18943CT-ND0,54000 €Parametric Equivalent
EEE-FN0J271ULPanasonic Industry1.76910-EEE-FN0J271ULCT-ND0,52000 €Parametric Equivalent
EEE-FN0J271UPPanasonic Industry8.43910-EEE-FN0J271UPCT-ND0,50000 €Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33900 €3,39 €
500,25320 €12,66 €
1000,22570 €22,57 €
5000,17864 €89,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16377 €163,77 €
2.0000,15141 €302,82 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €