
EEA-GA1H100H | |
|---|---|
DigiKey Part Number | P15843CT-ND - Cut Tape (CT) P15843TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H100H |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H100H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 60.45 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG100 | Panasonic Industry | 8.563 | P5567-ND | 0,25000 € | Similar |
| ECA-1HHG100I | Panasonic Industry | 3.240 | P19445CT-ND | 0,26000 € | Similar |
| EEU-FC1H100LB | Panasonic Industry | 15.732 | P19649CT-ND | 0,34000 € | Similar |
| EEU-FC1H100LH | Panasonic Industry | 6.028 | P19650CT-ND | 0,34000 € | Similar |
| EEA-GA1H100 | Panasonic Industry | 3.460 | P14510-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12570 € | 12,57 € |
| 500 | 0,09698 € | 48,49 € |
| 1.000 | 0,08791 € | 87,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07888 € | 157,76 € |
| 4.000 | 0,07272 € | 290,88 € |
| 6.000 | 0,06961 € | 417,66 € |
| 10.000 | 0,06614 € | 661,40 € |
| 14.000 | 0,06410 € | 897,40 € |
| 20.000 | 0,06213 € | 1.242,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

