Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CA1A-DC12V-N

DigiKey Part Number
CA1A-DC12V-N-ND
Manufacturer
Manufacturer Product Number
CA1A-DC12V-N
Description
RELAY AUTOMOTIVE SPST 30A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
150 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
16VDC - Max
Must Operate Voltage
8 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Chassis Mount
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.8W
Coil Resistance
80 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,88000 €3,88 €
203,34150 €66,83 €
403,22700 €129,08 €
603,16183 €189,71 €
1003,08160 €308,16 €
2602,93677 €763,56 €
5002,84152 €1.420,76 €
1.0002,74388 €2.743,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,53960 €