AXJ53312G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 26.428
Unit Price: 0,69000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6.801
Unit Price: 0,74000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 54.851
Unit Price: 0,40000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 103.458
Unit Price: 0,40000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 57.676
Unit Price: 0,40000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5.850
Unit Price: 1,88000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.467
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 2.085
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 6.284
Unit Price: 0,83000 €
Datasheet
Image for AXJ53312G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXJ53312G

DigiKey Part Number
AXJ53312G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXJ53312G
Description
CONN RCP MICRO USB B 5POS SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,88659 €886,59 €
Manufacturers Standard Package
Unit Price without VAT:0,88659 €
Unit Price with VAT:1,03731 €