USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
UB-MC5BR3-SD204-4S-1-TB NMP
UB-MC5BR3-SD204-4S-1-TB NMP

UB-MC5BR3-SD204-4S-1-TB NMP

DigiKey Part Number
455-2880-2-ND - Tape & Reel (TR)
455-2880-1-ND - Cut Tape (CT)
455-2880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UB-MC5BR3-SD204-4S-1-TB NMP
Description
CONN RCP MICRO USB B 5POS SMD RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,71300 €7,13 €
250,66840 €16,71 €
500,63640 €31,82 €
1000,60590 €60,59 €
2500,56800 €142,00 €
5000,54086 €270,43 €
1.0000,51503 €515,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47661 €1.429,83 €
6.0000,45388 €2.723,28 €
9.0000,44109 €3.969,81 €
15.0000,42549 €6.382,35 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,98280 €