Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY212G3HS

DigiKey Part Number
255-AQY212G3HS-ND
Manufacturer
Manufacturer Product Number
AQY212G3HS
Description
PHOTOMOS 60V 1.8A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AQY212G3HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.8 A
On-State Resistance (Max)
150 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 105°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,55000 €7,55 €
106,72000 €67,20 €
256,41760 €160,44 €
506,19760 €309,88 €
1005,98500 €598,50 €
3005,66247 €1.698,74 €
5005,51836 €2.759,18 €
1.0005,32859 €5.328,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,55000 €
Unit Price with VAT:8,83350 €