



AGN210A4H | |
|---|---|
DigiKey Part Number | 255-2089-5-ND |
Manufacturer | |
Manufacturer Product Number | AGN210A4H |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.38 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 203 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1462037-1 | TE Connectivity Potter & Brumfield Relays | 6.909 | 41-3-1462037-1CT-ND | 5,25000 € | Similar |
| 5-1462037-7 | TE Connectivity Potter & Brumfield Relays | 4.474 | PB1978CT-ND | 3,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,73120 € | 93,28 € |
| 50 | 3,60320 € | 180,16 € |
| 100 | 3,47970 € | 347,97 € |
| 250 | 3,32272 € | 830,68 € |
| 500 | 3,20860 € | 1.604,30 € |
| 1.000 | 3,09832 € | 3.098,32 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,13630 € |



