Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

5-1462037-7

DigiKey Part Number
PB1978TR-ND - Tape & Reel (TR)
PB1978CT-ND - Cut Tape (CT)
PB1978DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-1462037-7
Description
RELAY TELECOM DPDT 2A 4.5V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5-1462037-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
J Lead
Series
Seal Rating
Sealed - Hermetically
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Operate Voltage
3.38 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
203 Ohms
Coil Current
22.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,98000 €3,98 €
103,54700 €35,47 €
253,38720 €84,68 €
503,27120 €163,56 €
1003,15910 €315,91 €
2503,01652 €754,13 €
5002,91294 €1.456,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,81284 €2.812,84 €
2.0002,71611 €5.432,22 €
3.0002,66105 €7.983,15 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,65660 €