
25SEP10M | |
|---|---|
DigiKey Part Number | P16317-ND |
Manufacturer | |
Manufacturer Product Number | 25SEP10M |
Description | CAP ALUM POLY 10UF 20% 25V TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEP10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92400 € | 9,24 € |
| 50 | 0,71520 € | 35,76 € |
| 200 | 0,59425 € | 118,85 € |
| 600 | 0,52552 € | 315,31 € |
| 1.000 | 0,49979 € | 499,79 € |
| 2.600 | 0,46018 € | 1.196,47 € |
| 5.000 | 0,43836 € | 2.191,80 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |



