
25SEP10M+TSS | |
|---|---|
DigiKey Part Number | P16393CT-ND - Cut Tape (CT) P16393TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25SEP10M+TSS |
Description | CAP ALUM POLY 10UF 20% 25V TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEP10M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94100 € | 9,41 € |
| 50 | 0,72860 € | 36,43 € |
| 100 | 0,66140 € | 66,14 € |
| 500 | 0,54558 € | 272,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49979 € | 499,79 € |
| 2.000 | 0,47007 € | 940,14 € |
| 3.000 | 0,45507 € | 1.365,21 € |
| 5.000 | 0,43836 € | 2.191,80 € |
| 7.000 | 0,42854 € | 2.999,78 € |
| 10.000 | 0,41906 € | 4.190,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |


