LNG251RKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNG251RKR

DigiKey Part Number
LNG251RKR-ND
Manufacturer
Manufacturer Product Number
LNG251RKR
Description
LED RED SQUARE TYPE LED T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
4.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 344 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

344In Stock
Ships from WEC