WP144HDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 108
Unit Price: 0,33000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP144HDT

DigiKey Part Number
WP144HDT-ND
Manufacturer
Manufacturer Product Number
WP144HDT
Description
LED RED DIFFUSED RECTANGULAR T/H
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 2.25V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP144HDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.90mm x 1.90mm
Voltage - Forward (Vf) (Typ)
2.25V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.00mm L x 2.00mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.