
XEM7320-A75T | |
|---|---|
DigiKey Part Number | 3734-XEM7320-A75T-ND |
Manufacturer | |
Manufacturer Product Number | XEM7320-A75T |
Description | IC MODULE ARTIX-7 XC7A75T 1GB |
Customer Reference | |
Detailed Description | AMD Xilinx Artix-7 Embedded Module Artix-7 XC7A75T 1GB |
Datasheet | Datasheet |
Category | Module/Board Type FPGA |
Manufacturer Opal Kelly | Core Processor Artix-7 XC7A75T |
Series | RAM Size 1GB |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,13000 € | 701,13 € |
| Unit Price without VAT: | 701,13000 € |
|---|---|
| Unit Price with VAT: | 820,32210 € |



