
XEM7310-A75 | |
|---|---|
DigiKey Part Number | 3734-XEM7310-A75-ND |
Manufacturer | |
Manufacturer Product Number | XEM7310-A75 |
Description | IC MODULE ARTIX-7 XC7A75T 1GB |
Customer Reference | |
Detailed Description | AMD Xilinx Artix-7 Embedded Module Artix-7 XC7A75T 1GB |
Datasheet | Datasheet |
Category | Module/Board Type FPGA |
Manufacturer Opal Kelly | Core Processor Artix-7 XC7A75T |
Series | RAM Size 1GB |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,94000 € | 588,94 € |
| Unit Price without VAT: | 588,94000 € |
|---|---|
| Unit Price with VAT: | 689,05980 € |









