RHRD660S9A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.027
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 2,54000 €
Datasheet

Similar


onsemi
In Stock: 2.888
Unit Price: 0,81000 €
Datasheet

Similar


IXYS
In Stock: 3.778
Unit Price: 1,82000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,55984 €
Datasheet
Diode 600 V 6A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount TO-252AA
TO-252AA

RHRD660S9A

DigiKey Part Number
RHRD660S9ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHRD660S9A
Description
DIODE STANDARD 600V 6A TO252AA
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes