
SSURHD8560W1T4G | |
|---|---|
DigiKey Part Number | 488-SSURHD8560W1T4GTR-ND - Tape & Reel (TR) 488-SSURHD8560W1T4GCT-ND - Cut Tape (CT) 488-SSURHD8560W1T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSURHD8560W1T4G |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,46970 € | 46,97 € |
| 500 | 0,36622 € | 183,11 € |
| 1.000 | 0,33288 € | 332,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29118 € | 727,95 € |
| 5.000 | 0,27448 € | 1.372,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |


