Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLV14514BDWR2G | |
|---|---|
DigiKey Part Number | NLV14514BDWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV14514BDWR2G |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14514BDWR2G Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 4:16 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Independent Circuits 1 | Supplier Device Package 24-SOIC |
Current - Output High, Low 3.5mA, 8.8mA | Base Product Number |
Voltage Supply Source Single Supply |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14514BDWR2G | onsemi | 1.340 | MC14514BDWR2GOSCT-ND | 0,88000 € | Parametric Equivalent |
| MC14515BDWR2G | onsemi | 875 | MC14515BDWR2GOSCT-ND | 0,88000 € | Parametric Equivalent |
| NLV14514BDWR2G | onsemi | 886 | NLV14514BDWR2G-ND | 0,62044 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44881 € | 448,81 € |
| Unit Price without VAT: | 0,44881 € |
|---|---|
| Unit Price with VAT: | 0,52511 € |


