NCV8668ABD150R2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.470
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,74196 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,42186 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 731
Unit Price: 6,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,92832 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.950
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,60793 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.428
Unit Price: 5,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: 6,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.542
Unit Price: 6,80000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8668ABD150R2G

DigiKey Part Number
NCV8668ABD150R2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8668ABD150R2G
Description
IC REG LINEAR 5V 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8668ABD150R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
43 µA
Current - Supply (Max)
44 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes