Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8768CD50ABR2G

DigiKey Part Number
488-NCV8768CD50ABR2GTR-ND - Tape & Reel (TR)
488-NCV8768CD50ABR2GCT-ND - Cut Tape (CT)
488-NCV8768CD50ABR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8768CD50ABR2G
Description
IC REG LINEAR 5V 150MA 14-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94100 €9,41 €
250,85440 €21,36 €
1000,75840 €75,84 €
2500,71280 €178,20 €
5000,68524 €342,62 €
1.0000,66257 €662,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63864 €1.596,60 €
5.0000,62421 €3.121,05 €
7.5000,61699 €4.627,43 €
12.5000,60899 €7.612,38 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,50930 €