MFR Recommended
Similar
Similar



NCV612SQ15T2G | |
|---|---|
DigiKey Part Number | NCV612SQ15T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV612SQ15T2G |
Description | IC REG LINEAR 1.5V 100MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV612SQ15T2G Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage Dropout (Max) 0.68V @ 100mA | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8170AXV150T2G | onsemi | 63.662 | 488-NCV8170AXV150T2GCT-ND | 0,38000 € | MFR Recommended |
| LP5951MG-1.5/NOPB | Texas Instruments | 356 | 296-41464-1-ND | 0,96000 € | Similar |
| LP5951MGX-1.5/NOPB | Texas Instruments | 1.822 | 296-LP5951MGX-1.5/NOPBCT-ND | 0,82000 € | Similar |



