Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170AXV150T2G

DigiKey Part Number
488-NCV8170AXV150T2GTR-ND - Tape & Reel (TR)
488-NCV8170AXV150T2GCT-ND - Cut Tape (CT)
488-NCV8170AXV150T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170AXV150T2G
Description
IC REG LINEAR 1.5V 150MA SOT-563
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCV8170AXV150T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
57dB (1kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-563, SOT-666
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-563
Current - Output
Base Product Number
Current - Quiescent (Iq)
0.9 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60.000
Check Lead Time
Marketplace Stock: 63.662 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26500 €2,65 €
250,23640 €5,91 €
1000,20470 €20,47 €
2500,18964 €47,41 €
5000,18056 €90,28 €
1.0000,17307 €173,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15714 €628,56 €
8.0000,15309 €1.224,72 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €

Other Suppliers on DigiKey

3.262In Stock
Ships from Flip Electronics
60.400In Stock
Ships from Rochester Electronics, LLC