


NCV33275ST3.3T3G | |
|---|---|
DigiKey Part Number | 488-NCV33275ST3.3T3GTR-ND - Tape & Reel (TR) 488-NCV33275ST3.3T3GCT-ND - Cut Tape (CT) 488-NCV33275ST3.3T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33275ST3.3T3G |
Description | IC REG LINEAR 3.3V 300MA SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV33275ST3.3T3G Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 75dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223 (TO-261) |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33275ST-3.3T3G | onsemi | 2.710 | MC33275ST-3.3T3GOSCT-ND | 0,52000 € | Parametric Equivalent |
| MCP1754ST-3302E/DB | Microchip Technology | 3.220 | MCP1754ST-3302E/DBCT-ND | 0,71000 € | Similar |
| MCP1824ST-3302E/DB | Microchip Technology | 11.516 | MCP1824ST-3302E/DBCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,46520 € | 11,63 € |
| 100 | 0,40830 € | 40,83 € |
| 250 | 0,38116 € | 95,29 € |
| 500 | 0,36482 € | 182,41 € |
| 1.000 | 0,35161 € | 351,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32151 € | 1.286,04 € |
| 8.000 | 0,31423 € | 2.513,84 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |










