NCV1729SN35T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc./Maxim Integrated
In Stock: 1.768
Unit Price: 5,06000 €
Datasheet
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 50mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV1729SN35T1G

DigiKey Part Number
NCV1729SN35T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV1729SN35T1G
Description
IC REG CHARGE PUMP 50MA 6TSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 50mA SOT-23-6 Thin, TSOT-23-6
EDA/CAD Models
NCV1729SN35T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.15V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
19kHz ~ 54kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes